SEAM8-20-S02.0-S-06-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-20-S02.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAM8-20-S02.0-S-06-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-20-S02.0-S-06-3 |
Description | CONN HD ARRAY PLUG 0.8MM 6X20POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-20-S02.0-S-06-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.57000 | ¥150.57 |
10 | ¥142.52200 | ¥1,425.22 |
25 | ¥137.18600 | ¥3,429.65 |
50 | ¥133.81980 | ¥6,690.99 |
100 | ¥109.19040 | ¥10,919.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥100.98083 | ¥37,867.81 |
750 | ¥97.18351 | ¥72,887.63 |