TPS2105DBVT | |
---|---|
DigiKey Part Number | 296-3448-2-ND - Tape & Reel (TR) 296-3448-1-ND - Cut Tape (CT) 296-3448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2105DBVT |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.52300 | ¥185.23 |
25 | ¥17.47080 | ¥436.77 |
100 | ¥14.88670 | ¥1,488.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.97776 | ¥3,494.44 |
500 | ¥12.23050 | ¥6,115.25 |
1,250 | ¥10.13388 | ¥12,667.35 |
2,500 | ¥9.43498 | ¥23,587.45 |
6,250 | ¥9.08554 | ¥56,784.62 |