NST3906F3T5G | |
---|---|
DigiKey Part Number | NST3906F3T5GOSTR-ND - Tape & Reel (TR) NST3906F3T5GOSCT-ND - Cut Tape (CT) NST3906F3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906F3T5G |
Description | TRANS PNP 40V 0.2A SOT1123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 290 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NST3906F3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 290 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.89766 | ¥448.83 |
1,000 | ¥0.62378 | ¥623.78 |
2,000 | ¥0.54058 | ¥1,081.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.50146 | ¥4,011.68 |
16,000 | ¥0.41584 | ¥6,653.44 |
24,000 | ¥0.40850 | ¥9,804.00 |
56,000 | ¥0.36692 | ¥20,547.52 |
200,000 | ¥0.31799 | ¥63,598.00 |