SEAF8-50-05.0-S-04-3

DigiKey Part Number
612-SEAF8-50-05.0-S-04-3TR-ND - Tape & Reel (TR)
612-SEAF8-50-05.0-S-04-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF8-50-05.0-S-04-3
Description
CONN HD ARRAY RCPT 0.8MM 4X50POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-50-05.0-S-04-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.71000¥201.71
10¥190.96000¥1,909.60
25¥183.81760¥4,595.44
50¥179.30220¥8,965.11
100¥146.29950¥14,629.95
250¥135.29856¥33,824.64
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥113.29575¥62,312.66
Manufacturers Standard Package