SEAM8-50-S02.0-S-04-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-50-S02.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAM8-50-S02.0-S-04-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S02.0-S-04-3 |
Description | CONN HD ARRAY PLUG 0.8MM 4X50POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-50-S02.0-S-04-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.22000 | ¥218.22 |
10 | ¥206.55900 | ¥2,065.59 |
25 | ¥198.84160 | ¥4,971.04 |
50 | ¥193.99760 | ¥9,699.88 |
100 | ¥158.28590 | ¥15,828.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥146.38116 | ¥69,531.05 |