LMK60A0-148M50SIAT | |
---|---|
DigiKey Part Number | 296-47587-2-ND - Tape & Reel (TR) 296-47587-1-ND - Cut Tape (CT) 296-47587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK60A0-148M50SIAT |
Description | SILICONE OSC XO 148.5000MHZ LVDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60A0-148M50SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.5 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 196mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.77000 | ¥127.77 |
10 | ¥119.51900 | ¥1,195.19 |
50 | ¥115.39900 | ¥5,769.95 |
100 | ¥111.27750 | ¥11,127.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥111.27752 | ¥27,819.38 |
500 | ¥109.62896 | ¥54,814.48 |
750 | ¥103.03475 | ¥77,276.06 |