ABM8-28.63636MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9143-2-ND - Tape & Reel (TR) 535-9143-1-ND - Cut Tape (CT) 535-9143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-28.63636MHZ-B2-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-28.63636MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.94100 | ¥39.41 |
50 | ¥3.54660 | ¥177.33 |
100 | ¥3.15260 | ¥315.26 |
500 | ¥2.99478 | ¥1,497.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.95073 | ¥1,950.73 |