CS5343-CZZ

DigiKey Part Number
598-1189-ND
Manufacturer
Manufacturer Product Number
CS5343-CZZ
Description
IC ADC/AUDIO 24BIT 96K 10TSSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 96k Serial 10-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5343-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3.1V ~ 3.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.86000¥47.86
10¥43.01900¥430.19
96¥35.24917¥3,383.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.