0533092670 | |
---|---|
DigiKey Part Number | WM8902TR-ND - Tape & Reel (TR) WM8902CT-ND - Cut Tape (CT) WM8902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533092670 |
Description | CONN HDR 26POS R/A SMD TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533092670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.32700 | ¥253.27 |
100 | ¥20.14520 | ¥2,014.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.69193 | ¥16,691.93 |
2,000 | ¥16.11630 | ¥32,232.60 |
3,000 | ¥15.54072 | ¥46,622.16 |
5,000 | ¥14.96514 | ¥74,825.70 |