91911-31311LF | |
---|---|
DigiKey Part Number | 609-3422-2-ND - Tape & Reel (TR) 609-3422-1-ND - Cut Tape (CT) 609-3422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31311LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31311LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.91700 | ¥199.17 |
25 | ¥18.86280 | ¥471.57 |
50 | ¥18.42440 | ¥921.22 |
100 | ¥17.54760 | ¥1,754.76 |
250 | ¥15.35396 | ¥3,838.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.59913 | ¥10,879.30 |
1,600 | ¥12.28315 | ¥19,653.04 |
2,400 | ¥11.84445 | ¥28,426.68 |
5,600 | ¥11.40576 | ¥63,872.26 |