91931-31111LF | |
---|---|
DigiKey Part Number | 609-4460-2-ND - Tape & Reel (TR) 609-4460-1-ND - Cut Tape (CT) 609-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31111LF |
Description | CONN RCPT 11POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.50100 | ¥215.01 |
25 | ¥20.36280 | ¥509.07 |
50 | ¥19.88840 | ¥994.42 |
100 | ¥18.94100 | ¥1,894.10 |
250 | ¥16.57368 | ¥4,143.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.67953 | ¥11,743.62 |
1,600 | ¥13.25893 | ¥21,214.29 |
2,400 | ¥12.78543 | ¥30,685.03 |
5,600 | ¥12.31188 | ¥68,946.53 |