2093111115 | |
---|---|
DigiKey Part Number | WM26377TR-ND - Tape & Reel (TR) WM26377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2093111115 |
Description | CONN HD ARRAY RCPT 330P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 330 | |
Pitch | - | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.23000 | ¥389.23 |
10 | ¥354.86900 | ¥3,548.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥304.50167 | ¥45,675.25 |