1731620334 | |
---|---|
DigiKey Part Number | WM20754TR-ND - Tape & Reel (TR) WM20754CT-ND - Cut Tape (CT) WM20754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1731620334 |
Description | CONN NANO-PITCH I/O RCPT 80P SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 80 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥71.97500 | ¥719.75 |
100 | ¥59.37820 | ¥5,937.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥59.37822 | ¥26,720.20 |
1,350 | ¥49.30201 | ¥66,557.71 |