1-2324271-2 | |
---|---|
DigiKey Part Number | 17-1-2324271-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2324271-2 |
Description | LEFT SEGMEN LGA4189-4 SOCKET-P4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2092 Pos LGA 4189 Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2324271-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LGA 4189 | |
Number of Positions or Pins (Grid) | 2092 | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.034" (0.86mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.66000 | ¥155.66 |
12 | ¥152.40833 | ¥1,828.90 |
36 | ¥148.35111 | ¥5,340.64 |
84 | ¥141.05619 | ¥11,848.72 |
240 | ¥127.27454 | ¥30,545.89 |
444 | ¥126.46372 | ¥56,149.89 |