1-2324271-3 | |
---|---|
DigiKey Part Number | 17-1-2324271-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2324271-3 |
Description | RIGHT SEGMEN LGA4189-4 SOCKET-P4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2092 Pos LGA 4189 Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2324271-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LGA 4189 | |
Number of Positions or Pins (Grid) | 2092 | |
Pitch - Mating | 0.039" (1.00mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.034" (0.86mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.72000 | ¥206.72 |
12 | ¥192.55417 | ¥2,310.65 |