2227640-1

DigiKey Part Number
A123727-ND
Manufacturer
Manufacturer Product Number
2227640-1
Description
CONN MIN HD SAS RCPT 1X2 72P PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Press-Fit Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle (1x2)
Connector Type
SAS, Mini HD
Number of Positions
72 (36 x 2)
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.12000¥141.12
10¥138.21300¥1,382.13
25¥134.54040¥3,363.51
54¥127.92444¥6,907.92
108¥115.42528¥12,465.93
270¥114.69022¥30,966.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.