Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,200 In Stock | 1 : ¥11.90000 Cut Tape (CT) 800 : ¥7.51186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
5,602 In Stock | 1 : ¥23.64000 Cut Tape (CT) 800 : ¥14.68005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
3,912 In Stock | 1 : ¥23.56000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 11,800 : ¥4.94230 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.18942 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.18942 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥5.96453 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 30.0µin (0.76µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 2,360 : ¥6.97228 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥7.14746 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 11 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) |