91931-32111LF | |
---|---|
DigiKey Part Number | 91931-32111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91931-32111LF |
Description | CONN RCPT 11POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-32111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.96453 | ¥23,858.12 |