CDB5343 | |
---|---|
DigiKey Part Number | 598-1156-ND |
Manufacturer | |
Manufacturer Product Number | CDB5343 |
Description | EVAL BOARD FOR CS5343 |
Customer Reference | |
Detailed Description | CS5343, CS5344 - 24 Bit 108k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 108k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 60mW @ 5V | |
Utilized IC / Part | CS5343, CS5344 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,805.14000 | ¥3,805.14 |