HMC849ALP4CETR | |
---|---|
DigiKey Part Number | 1127-1870-2-ND - Tape & Reel (TR) 1127-1870-1-ND - Cut Tape (CT) 1127-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC849ALP4CETR |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC849ALP4CETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 56dB | |
Insertion Loss | 1dB | |
Test Frequency | 4GHz | |
P1dB | 33dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.46000 | ¥86.46 |
10 | ¥78.08400 | ¥780.84 |
25 | ¥74.45720 | ¥1,861.43 |
100 | ¥64.64920 | ¥6,464.92 |
250 | ¥61.74364 | ¥15,435.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.29556 | ¥28,147.78 |
1,000 | ¥49.03162 | ¥49,031.62 |