96_MMPX-50-0-3/111_NM-1 | |
---|---|
DigiKey Part Number | 3628-96_MMPX-50-0-3/111_NM-1-ND |
Manufacturer | |
Manufacturer Product Number | 96_MMPX-50-0-3/111_NM-1 |
Description | 96_MMPX-50-0-3/111_NM-1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMPX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 96_MMPX-50-0-3/111_NM-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.00000 | ¥371.00 |
10 | ¥340.46100 | ¥3,404.61 |
30 | ¥327.36333 | ¥9,820.90 |
50 | ¥316.45180 | ¥15,822.59 |
100 | ¥298.99290 | ¥29,899.29 |
250 | ¥290.26288 | ¥72,565.72 |