8T39S04ANBGI | |
---|---|
DigiKey Part Number | 800-4171-ND |
Manufacturer | |
Manufacturer Product Number | 8T39S04ANBGI |
Description | IC CLK BUFFER 3:4 2GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:4 2 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.88000 | ¥96.88 |
10 | ¥87.53300 | ¥875.33 |
25 | ¥83.46080 | ¥2,086.52 |
80 | ¥72.47000 | ¥5,797.60 |
230 | ¥69.21257 | ¥15,918.89 |
490 | ¥63.10559 | ¥30,921.74 |
980 | ¥54.96288 | ¥53,863.62 |