MAX16006ETG+ | |
---|---|
DigiKey Part Number | MAX16006ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16006ETG+ |
Description | IC SUPERVISOR 8 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16006ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥87.22100 | ¥872.21 |
75 | ¥83.60320 | ¥6,270.24 |
150 | ¥73.66113 | ¥11,049.17 |
300 | ¥70.04577 | ¥21,013.73 |
525 | ¥65.52674 | ¥34,401.54 |
1,050 | ¥60.10382 | ¥63,109.01 |