HMC540SLP3E | |
---|---|
DigiKey Part Number | 1127-3203-ND |
Manufacturer | |
Manufacturer Product Number | HMC540SLP3E |
Description | RF ATTENUATOR 15DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 100 MHz ~ 8 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC540SLP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 100 MHz ~ 8 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥66.29800 | ¥662.98 |
25 | ¥60.27440 | ¥1,506.86 |
100 | ¥54.24550 | ¥5,424.55 |
250 | ¥49.72480 | ¥12,431.20 |
500 | ¥45.20438 | ¥22,602.19 |
1,000 | ¥40.68397 | ¥40,683.97 |