PAT0816-C-4DB-T5 | |
---|---|
DigiKey Part Number | 408-2184-2-ND - Tape & Reel (TR) 408-2184-1-ND - Cut Tape (CT) 408-2184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-4DB-T5 |
Description | CHIP ATTENUATOR, 4DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-4DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.60520 | ¥40.13 |
100 | ¥1.40530 | ¥140.53 |
250 | ¥1.23268 | ¥308.17 |
500 | ¥1.08952 | ¥544.76 |
1,000 | ¥1.00952 | ¥1,009.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00952 | ¥5,047.60 |