PAT0816-C-2DB-T5 | |
---|---|
DigiKey Part Number | 408-2182-2-ND - Tape & Reel (TR) 408-2182-1-ND - Cut Tape (CT) 408-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-2DB-T5 |
Description | CHIP ATTENUATOR, 2DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-2DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.24960 | ¥56.24 |
100 | ¥1.96780 | ¥196.78 |
250 | ¥1.72696 | ¥431.74 |
500 | ¥1.52632 | ¥763.16 |
1,000 | ¥1.20499 | ¥1,204.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06839 | ¥5,341.95 |
10,000 | ¥1.02421 | ¥10,242.10 |
25,000 | ¥0.99609 | ¥24,902.25 |
50,000 | ¥0.97488 | ¥48,744.00 |