PAT0816-C-10DB-T5 | |
---|---|
DigiKey Part Number | 408-2208-2-ND - Tape & Reel (TR) 408-2208-1-ND - Cut Tape (CT) 408-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-10DB-T5 |
Description | 0816 CHIP ATTENUATOR 10DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-10DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.55000 | ¥38.75 |
100 | ¥1.35710 | ¥135.71 |
250 | ¥1.19044 | ¥297.61 |
500 | ¥1.05216 | ¥526.08 |
1,000 | ¥0.97491 | ¥974.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.97491 | ¥4,874.55 |