PAT0510S-C-4DB-T10 | |
---|---|
DigiKey Part Number | 408-1665-2-ND - Tape & Reel (TR) 408-1665-1-ND - Cut Tape (CT) 408-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-4DB-T10 |
Description | RF ATTENUATOR 4DB 50OHM 0402 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.74560 | ¥18.64 |
100 | ¥0.65270 | ¥65.27 |
250 | ¥0.57272 | ¥143.18 |
500 | ¥0.50606 | ¥253.03 |
1,000 | ¥0.39957 | ¥399.57 |
5,000 | ¥0.35427 | ¥1,771.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33962 | ¥3,396.20 |
30,000 | ¥0.33029 | ¥9,908.70 |
50,000 | ¥0.32326 | ¥16,163.00 |