HMC8412LP2FETR | |
---|---|
DigiKey Part Number | 505-HMC8412LP2FETR-ND - Tape & Reel (TR) 505-HMC8412LP2FECT-ND - Cut Tape (CT) 505-HMC8412LP2FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8412LP2FETR |
Description | IC AMP RADAR 400MHZ-11GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 400MHz ~ 11GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8412LP2FETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 11GHz | |
P1dB | 18dBm | |
Gain | 14dB | |
Noise Figure | 1.4dB | |
RF Type | Radar | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 60mA | |
Test Frequency | 400MHz ~ 9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.30000 | ¥556.30 |
10 | ¥528.47300 | ¥5,284.73 |
25 | ¥514.56440 | ¥12,864.11 |
100 | ¥476.32050 | ¥47,632.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥448.50654 | ¥224,253.27 |