FPC07803 | |
---|---|
DigiKey Part Number | 1761-FPC07803-ND |
Manufacturer | |
Manufacturer Product Number | FPC07803 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose DC ~ 40GHz 20dB ± 3dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | DC ~ 40GHz | |
Coupling Factor | 20dB ± 3dB | |
Applications | General Purpose | |
Insertion Loss | 3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 10dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.27000 | ¥144.27 |
10 | ¥139.74300 | ¥1,397.43 |
30 | ¥135.23167 | ¥4,056.95 |
50 | ¥130.72500 | ¥6,536.25 |
100 | ¥117.20200 | ¥11,720.20 |
250 | ¥112.69416 | ¥28,173.54 |
500 | ¥111.57846 | ¥55,789.23 |