PAT0816-C-9DB-T5 | |
---|---|
DigiKey Part Number | 408-PAT0816-C-9DB-T5TR-ND - Tape & Reel (TR) 408-PAT0816-C-9DB-T5CT-ND - Cut Tape (CT) 408-PAT0816-C-9DB-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-9DB-T5 |
Description | CHIP ATTENUATOR, 9DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-9DB-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.32920 | ¥58.23 |
100 | ¥2.03770 | ¥203.77 |
250 | ¥1.78824 | ¥447.06 |
500 | ¥1.58048 | ¥790.24 |
1,000 | ¥1.24775 | ¥1,247.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10630 | ¥5,531.50 |
10,000 | ¥1.06056 | ¥10,605.60 |
25,000 | ¥1.03144 | ¥25,786.00 |
50,000 | ¥1.00947 | ¥50,473.50 |