74HCT04BQ,115 | |
---|---|
DigiKey Part Number | 1727-3350-2-ND - Tape & Reel (TR) 1727-3350-1-ND - Cut Tape (CT) 1727-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.50200 | ¥35.02 |
25 | ¥3.20320 | ¥80.08 |
100 | ¥2.38450 | ¥238.45 |
250 | ¥2.16092 | ¥540.23 |
500 | ¥1.78840 | ¥894.20 |
1,000 | ¥1.34135 | ¥1,341.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22956 | ¥3,688.68 |
6,000 | ¥1.15505 | ¥6,930.30 |
15,000 | ¥1.08053 | ¥16,207.95 |
30,000 | ¥0.99110 | ¥29,733.00 |
75,000 | ¥0.95385 | ¥71,538.75 |