ADP170AUJZ-2.5-R7 | |
---|---|
DigiKey Part Number | ADP170AUJZ-2.5-R7TR-ND - Tape & Reel (TR) ADP170AUJZ-2.5-R7CT-ND - Cut Tape (CT) ADP170AUJZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP170AUJZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 300MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP170AUJZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 260 µA | |
PSRR | 73dB ~ 47dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.67920 | ¥266.98 |
100 | ¥8.77300 | ¥877.30 |
250 | ¥8.20060 | ¥2,050.15 |
500 | ¥7.24712 | ¥3,623.56 |
1,000 | ¥5.72141 | ¥5,721.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33999 | ¥16,019.97 |
6,000 | ¥5.07299 | ¥30,437.94 |
15,000 | ¥4.88227 | ¥73,234.05 |