MAX6125EUR+T | |
---|---|
DigiKey Part Number | MAX6125EUR+TTR-ND - Tape & Reel (TR) MAX6125EUR+TCT-ND - Cut Tape (CT) MAX6125EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6125EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6125EUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 500µVp-p | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.24100 | ¥432.41 |
25 | ¥40.87840 | ¥1,021.96 |
100 | ¥35.42690 | ¥3,542.69 |
250 | ¥33.60996 | ¥8,402.49 |
500 | ¥30.15822 | ¥15,079.11 |
1,000 | ¥25.43455 | ¥25,434.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.16287 | ¥60,407.18 |