CLA4603-085LF | |
---|---|
DigiKey Part Number | 863-1400-2-ND - Tape & Reel (TR) 863-1400-1-ND - Cut Tape (CT) 863-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA4603-085LF |
Description | RF DIODE PIN 45V 2W 3QFN |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 45V 1.5 A 2 W 3-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CLA4603-085LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 45V | |
Current - Max | 1.5 A | |
Capacitance @ Vr, F | 0.4pF @ 6V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.13200 | ¥161.32 |
25 | ¥15.21440 | ¥380.36 |
100 | ¥12.96410 | ¥1,296.41 |
250 | ¥12.17252 | ¥3,043.13 |
500 | ¥10.65090 | ¥5,325.45 |
1,000 | ¥8.82505 | ¥8,825.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.21645 | ¥24,649.35 |
6,000 | ¥7.91213 | ¥47,472.78 |