MAX5868EXE+ | |
---|---|
DigiKey Part Number | 505-MAX5868EXE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5868EXE+ |
Description | 16-BIT, 5GSPS INTERPOLATING AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC D/A Converter General Purpose 2GHz Sample Rates to 5GSPS 144-CSBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5868EXE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | D/A Converter | |
Frequency | 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | Sample Rates to 5GSPS | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,208.36000 | ¥1,208.36 |
12 | ¥1,151.21333 | ¥13,814.56 |
27 | ¥1,126.71963 | ¥30,421.43 |