MAR-8ASM+ | |
---|---|
DigiKey Part Number | 3157-MAR-8ASM+TR-ND - Tape & Reel (TR) 3157-MAR-8ASM+CT-ND - Cut Tape (CT) 3157-MAR-8ASM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAR-8ASM+ |
Description | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | MAR-8ASM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 12.5dBm | |
Gain | 25dB | |
Noise Figure | 3.1dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 3.7V | |
Current - Supply | 36mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥16.23900 | ¥162.39 |
20 | ¥15.46750 | ¥309.35 |
100 | ¥14.28510 | ¥1,428.51 |
200 | ¥13.59545 | ¥2,719.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.92064 | ¥11,920.64 |
5,000 | ¥11.39110 | ¥56,955.50 |