LFCN-95+ | |
---|---|
DigiKey Part Number | 3157-LFCN-95+TR-ND - Tape & Reel (TR) 3157-LFCN-95+CT-ND - Cut Tape (CT) 3157-LFCN-95+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-95+ |
Description | LTCC LOW PASS FILTER, DC - 95 MH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 165MHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 165MHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥56.23600 | ¥562.36 |
20 | ¥53.55750 | ¥1,071.15 |
50 | ¥49.68120 | ¥2,484.06 |
100 | ¥47.13070 | ¥4,713.07 |
200 | ¥43.66225 | ¥8,732.45 |
500 | ¥42.54026 | ¥21,270.13 |
1,000 | ¥36.01141 | ¥36,011.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.66504 | ¥100,995.12 |