PHA-1H+ | |
---|---|
DigiKey Part Number | 3157-PHA-1H+TR-ND - Tape & Reel (TR) 3157-PHA-1H+CT-ND - Cut Tape (CT) 3157-PHA-1H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-1H+ |
Description | IC RF AMP CATV 50MHZ-6GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-1H+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 22.6dBm | |
Gain | 9.6dB | |
Noise Figure | 3.4dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 132mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥30.62300 | ¥306.23 |
20 | ¥29.16100 | ¥583.22 |
50 | ¥22.95460 | ¥1,147.73 |
100 | ¥22.36350 | ¥2,236.35 |
200 | ¥21.27980 | ¥4,255.96 |
500 | ¥20.68888 | ¥10,344.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.11251 | ¥19,112.51 |