HSWA2-63DR+ | |
---|---|
DigiKey Part Number | 3157-HSWA2-63DR+TR-ND - Tape & Reel (TR) 3157-HSWA2-63DR+CT-ND - Cut Tape (CT) 3157-HSWA2-63DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSWA2-63DR+ |
Description | IC RF SWITCH SPDT 6GHZ 20MLCP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-MLCP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HSWA2-63DR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 48dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MLCP (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥50.76900 | ¥507.69 |
20 | ¥48.35500 | ¥967.10 |
50 | ¥41.92800 | ¥2,096.40 |
100 | ¥32.84870 | ¥3,284.87 |
200 | ¥28.97215 | ¥5,794.43 |
500 | ¥25.29980 | ¥12,649.90 |
1,000 | ¥20.70905 | ¥20,709.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.70905 | ¥62,127.15 |