SX1250IMLTRT | |
---|---|
DigiKey Part Number | SX1250IMLTRTTR-ND - Tape & Reel (TR) SX1250IMLTRTCT-ND - Cut Tape (CT) SX1250IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1250IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz LoRaWAN 150MHz ~ 960MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1250IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 22dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.35000 | ¥85.35 |
10 | ¥78.20300 | ¥782.03 |
25 | ¥71.09400 | ¥1,777.35 |
100 | ¥63.98440 | ¥6,398.44 |
250 | ¥58.65260 | ¥14,663.15 |
500 | ¥53.32048 | ¥26,660.24 |
1,000 | ¥47.98843 | ¥47,988.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.21108 | ¥138,633.24 |