SKY66420-11 | |
---|---|
DigiKey Part Number | 863-2028-2-ND - Tape & Reel (TR) 863-2028-1-ND - Cut Tape (CT) 863-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66420-11 |
Description | 860 TO 930MHZ RF FEM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz General Purpose 16-MCM (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY66420-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 860MHz ~ 930MHz | |
Features | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | 16-MCM (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.84600 | ¥158.46 |
25 | ¥14.25840 | ¥356.46 |
100 | ¥12.99240 | ¥1,299.24 |
250 | ¥11.72452 | ¥2,931.13 |
500 | ¥11.15784 | ¥5,578.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥11.15785 | ¥89,262.80 |