B39871B4377P810 | |
---|---|
DigiKey Part Number | B39871B4377P810TR-ND - Tape & Reel (TR) B39871B4377P810CT-ND - Cut Tape (CT) B39871B4377P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39871B4377P810 |
Description | CSSP3 CU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.3dB 7MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866.5MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 2.3dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.63840 | ¥140.96 |
50 | ¥5.50860 | ¥275.43 |
100 | ¥4.98320 | ¥498.32 |
250 | ¥4.85248 | ¥1,213.12 |
500 | ¥4.61784 | ¥2,308.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.61785 | ¥23,089.25 |