ECS-2520MVQ-320-CP-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVQ-320-CP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-320-CP-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVQ-320-CP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-320-CP-TR |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.55900 | ¥105.59 |
50 | ¥9.52300 | ¥476.15 |
100 | ¥9.11080 | ¥911.08 |
500 | ¥8.22254 | ¥4,111.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.86881 | ¥7,868.81 |
2,000 | ¥7.53106 | ¥15,062.12 |
3,000 | ¥7.34069 | ¥22,022.07 |
5,000 | ¥7.10804 | ¥35,540.20 |
7,000 | ¥6.95907 | ¥48,713.49 |
10,000 | ¥6.80477 | ¥68,047.70 |