SX1303IMLTRT | |
---|---|
DigiKey Part Number | 600-SX1303IMLTRTTR-ND - Tape & Reel (TR) 600-SX1303IMLTRTCT-ND - Cut Tape (CT) 600-SX1303IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1303IMLTRT |
Description | SX1303: LORA 2ND GEN B-BAND W. T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Gateway LoRa™ 3V ~ 3.6V Supply 68-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SX1303IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Frequency | - | |
RF Type | LoRa™ | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.28000 | ¥236.28 |
10 | ¥224.85000 | ¥2,248.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥224.84602 | ¥674,538.06 |