TPS22908YZTR | |
---|---|
DigiKey Part Number | 296-34817-2-ND - Tape & Reel (TR) 296-34817-1-ND - Cut Tape (CT) 296-34817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22908YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22908YZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 28.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.9x0.9) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.58800 | ¥35.88 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.74840 | ¥274.84 |
250 | ¥2.55308 | ¥638.27 |
500 | ¥2.17292 | ¥1,086.46 |
1,000 | ¥1.91277 | ¥1,912.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91277 | ¥5,738.31 |