TCW2-133+ | |
---|---|
DigiKey Part Number | 3157-TCW2-133+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCW2-133+ |
Description | 1:2 LTCC SMT XFMR, 7-13 GHZ, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 7GHz ~ 13GHz 1:2, 50 / 100Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 7GHz ~ 13GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 13° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.93232 | ¥21,932.32 |