21010000031 | |
---|---|
DigiKey Part Number | 1195-5470-ND |
Manufacturer | |
Manufacturer Product Number | 21010000031 |
Description | CONN PROTECTIVE COVER M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 |
Datasheet | Datasheet |
EDA/CAD Models | 21010000031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Connector with Female Insert | |
Shell Size - Insert | M12 | |
Material | Metal | |
Features | Cord with Ring, Dust Tight, Water Resistant, Waterproof | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥78.74700 | ¥787.47 |
25 | ¥74.18160 | ¥1,854.54 |
50 | ¥72.27900 | ¥3,613.95 |
100 | ¥70.37730 | ¥7,037.73 |
250 | ¥62.76892 | ¥15,692.23 |
500 | ¥58.96460 | ¥29,482.30 |
1,000 | ¥52.11713 | ¥52,117.13 |