1456187 | |
---|---|
DigiKey Part Number | 277-13253-ND |
Manufacturer | |
Manufacturer Product Number | 1456187 |
Description | SEALING COVER M12 BLACK 5PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M12 Free Plugs | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.46000 | ¥42.46 |
10 | ¥39.07800 | ¥390.78 |
50 | ¥36.10380 | ¥1,805.19 |
100 | ¥34.40450 | ¥3,440.45 |
250 | ¥34.21596 | ¥8,553.99 |