SS-12400-008 | |
---|---|
DigiKey Part Number | 380-SS-12400-008-ND |
Manufacturer | |
Manufacturer Product Number | SS-12400-008 |
Description | CAP FOR M12-K CONN IP68 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Plastic | |
Features | Chain | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.85300 | ¥208.53 |
25 | ¥19.75360 | ¥493.84 |
50 | ¥19.29260 | ¥964.63 |
100 | ¥18.37450 | ¥1,837.45 |
250 | ¥16.07784 | ¥4,019.46 |
500 | ¥15.61844 | ¥7,809.22 |
1,000 | ¥13.32158 | ¥13,321.58 |
2,500 | ¥12.40280 | ¥31,007.00 |